Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 32 week(s)
Quantity | Price |
---|---|
3000+ | $1.270 |
6000+ | $1.250 |
Price for:Each (Supplied on Full Reel)
Minimum: 3000
Multiple: 3000
$3,810.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerINFINEON
Manufacturer Part NoBTS70082EPZXUMA1
Newark Part No.98AK5432
Power Load Switch TypeHigh Side
No. of Channels2Channels
Input Voltage13.5V
Current Limit4.5A
On State Resistance9000µohm
IC Case / PackageTSDSO-EP
No. of Pins14Pins
Thermal ProtectionYes
On / Enable Input PolarityActive High
No. of Outputs2Outputs
Operating Temperature Min-40°C
Operating Temperature Max175°C
QualificationAEC-Q100
Product Range-
SVHCNo SVHC (21-Jan-2025)
Automotive Qualification StandardAEC-Q100
Distribution Switch Case StyleTSDSO-EP
Technical Specifications
Power Load Switch Type
High Side
Input Voltage
13.5V
On State Resistance
9000µohm
No. of Pins
14Pins
On / Enable Input Polarity
Active High
Operating Temperature Min
-40°C
Qualification
AEC-Q100
SVHC
No SVHC (21-Jan-2025)
Distribution Switch Case Style
TSDSO-EP
No. of Channels
2Channels
Current Limit
4.5A
IC Case / Package
TSDSO-EP
Thermal Protection
Yes
No. of Outputs
2Outputs
Operating Temperature Max
175°C
Product Range
-
Automotive Qualification Standard
AEC-Q100
Alternatives for BTS70082EPZXUMA1
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability