Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerINFINEON
Manufacturer Part NoBTS70302EPADAUGHBRDTOBO1
Newark Part No.80AH9410
Your Part Number
3 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $55.390 |
Price for:Each
Minimum: 1
Multiple: 1
$55.39
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoBTS70302EPADAUGHBRDTOBO1
Newark Part No.80AH9410
Accessory TypeDaughter Board - Load Switch
For Use WithPROFET+2 12V Mother Board PROFETPLUS2MOTHBRDTOBO1
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Accessory Type
Daughter Board - Load Switch
Product Range
-
For Use With
PROFET+2 12V Mother Board PROFETPLUS2MOTHBRDTOBO1
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
