Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINFINEON
Manufacturer Part NoCY8C29666-24PVXIT
Newark Part No.83AK8159
Product RangePSOC 1 Family CY8C29x66 Series Microcontrollers
702 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $17.060 |
| 10+ | $13.520 |
| 25+ | $12.640 |
| 50+ | $12.150 |
| 100+ | $11.660 |
| 250+ | $11.200 |
| 500+ | $10.920 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$17.06
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoCY8C29666-24PVXIT
Newark Part No.83AK8159
Product RangePSOC 1 Family CY8C29x66 Series Microcontrollers
Product RangePSOC 1 Family CY8C29x66 Series Microcontrollers
Device CoreM8C
Operating Frequency Max24MHz
Program Memory Size32KB
No. of Pins48Pins
IC Case / PackageSSOP
No. of I/O's44I/O's
InterfacesI2C, SPI, UART, USB
RAM Memory Size2KB
ADC Channels12Channels
ADC Resolution14Bit
Supply Voltage Min3V
Supply Voltage Max5.25V
Operating Temperature Min-40°C
Operating Temperature Max85°C
IC MountingSurface Mount
MCU FamilyPSoC 1
MCU SeriesCY8C29x66
Qualification-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Product Range
PSOC 1 Family CY8C29x66 Series Microcontrollers
Operating Frequency Max
24MHz
No. of Pins
48Pins
No. of I/O's
44I/O's
RAM Memory Size
2KB
ADC Resolution
14Bit
Supply Voltage Max
5.25V
Operating Temperature Max
85°C
MCU Family
PSoC 1
Qualification
-
Device Core
M8C
Program Memory Size
32KB
IC Case / Package
SSOP
Interfaces
I2C, SPI, UART, USB
ADC Channels
12Channels
Supply Voltage Min
3V
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MCU Series
CY8C29x66
SVHC
No SVHC (21-Jan-2025)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability