Print Page
Image is for illustrative purposes only. Please refer to product description.
4,900 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $6.490 |
| 10+ | $4.980 |
| 25+ | $4.600 |
| 50+ | $4.390 |
| 100+ | $4.180 |
| 250+ | $4.030 |
| 500+ | $3.870 |
Price for:Each
Minimum: 1
Multiple: 1
$6.49
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerINFINEON
Manufacturer Part NoCY8C4045LQS-S411
Newark Part No.25AM8970
Product Range-
CPU Speed48MHz
Core ArchitectureARM Cortex-M0
MPU Case StyleQFN
No. of Pins24Pins
MPU FamilyPSoC 4
MPU SeriesCY8C40xx
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Product Range
-
Core Architecture
ARM Cortex-M0
No. of Pins
24Pins
MPU Series
CY8C40xx
CPU Speed
48MHz
MPU Case Style
QFN
MPU Family
PSoC 4
SVHC
No SVHC (21-Jan-2025)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability