Need more?
Quantity | Price |
---|---|
1+ | $3.970 |
10+ | $3.670 |
25+ | $3.410 |
50+ | $3.170 |
100+ | $3.170 |
250+ | $3.140 |
500+ | $3.040 |
Product Information
Product Overview
CY8C4245PVI-482 is a Programmable system-on-chip (PSoC®) microcontroller. It is a scalable and reconfigurable platform architecture for mixed-signal programmable embedded system controllers with an Arm® Cortex™-M0 CPU. It combines programmable and reconfigurable analog and digital blocks with flexible automatic routing. It is based on this platform, and is a combination of a microcontroller with digital programmable logic, high-performance analog-to-digital conversion, op-amps with comparator mode, and standard communication and timing peripherals. It will be fully upward compatible with members of the PSoC 4 platform for new applications and design needs. The programmable analog and digital sub-systems allow flexibility and in-field tuning of the design. Application includes home appliances, hood fan.
- 48MHz max CPU speed, 32KB flash, 4KB SRAM, 4 UDB
- 1 op-amp (CTBm), CapSense, direct LCD drive, 1Msps 12bit SAR ADC
- 2 LP comparators, 4 TCPWM blocks, 2 SCB blocks, 24 GPIO
- 48MHz CPU speed, 32KB flash capacity
- Two current DACs (IDACs) for general-purpose or capacitive sensing applications on any pin
- Two low-power comparators that operate in deep sleep mode
- Four programmable logic blocks called UDBs, each with 8 Macrocells and data path
- Cypress-provided peripheral component library, user-defined state machines, and Verilog input
- Hibernate and deep sleep modes allow wakeup-time versus power trade-offs
- 28-SSOP package, industrial temperature range from -40°C to + 105°C
Technical Specifications
PSOC 4 Family CY8C42xx Series Microcontrollers
32bit
32bit
32KB
SSOP
SSOP
I2C, SPI, UART
-
1.71V
-40°C
Surface Mount
CY8C42xx
MSL 3 - 168 hours
ARM Cortex-M0
32 bit
48MHz
28Pins
24I/O's
I2C, SPI, UART
4KB
12Bit
5.5V
85°C
PSoC 4
-
No SVHC (21-Jan-2025)
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate