New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Semiconductors - ICs
                      3. Microcontrollers
                      4. ARM Microcontrollers
                      Print Page

                      CY8C5287AXI-LP095

                      ARM MCU, PSOC 5 Family CY8C52xx Series Microcontrollers, ARM Cortex-M3, 32 bit, 80 MHz, 256 KB

                      INFINEON CY8C5287AXI-LP095
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerINFINEON
                      Manufacturer Part NoCY8C5287AXI-LP095
                      Newark Part No.99Y9328
                      Product RangePSOC 5 Family CY8C52xx Series Microcontrollers
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      5,667 In Stock

                      Need more?

                      282 Delivery in 1-3 Business Days(US stock)
                      5385 Delivery in 2-4 Business Days(UK stock)
                      Order before 9pm EST Standard Shipping
                      QuantityPrice
                      1+$6.540
                      10+$6.540
                      25+$6.540
                      50+$6.540
                      100+$6.540
                      250+$6.540
                      900+$6.540
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $6.54
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerINFINEON
                      Manufacturer Part NoCY8C5287AXI-LP095
                      Newark Part No.99Y9328
                      Product RangePSOC 5 Family CY8C52xx Series Microcontrollers
                      Technical Datasheet

                      Data Sheet

                      Product RangePSOC 5 Family CY8C52xx Series Microcontrollers
                      Device CoreARM Cortex-M3
                      Data Bus Width32bit
                      No. of Bits32bit
                      Data Bus Width32 bit
                      CPU Speed80MHz
                      Operating Frequency Max80MHz
                      Program Memory Size256KB
                      No. of Pins100Pins
                      IC Case / PackageTQFP
                      No. of I/O's62I/O's
                      MCU Case StyleTQFP
                      InterfacesUSB
                      RAM Memory Size64KB
                      Embedded Interface TypeUSB
                      ADC Channels8Channels
                      ADC Resolution12Bit
                      Supply Voltage Min1.71V
                      Supply Voltage Max5.5V
                      Operating Temperature Min-40°C
                      Operating Temperature Max85°C
                      IC MountingSurface Mount
                      MCU FamilyPSoC 5
                      MCU SeriesCY8C52xx
                      Qualification-
                      MSLMSL 3 - 168 hours
                      SVHCNo SVHC (21-Jan-2025)

                      Product Overview

                      CY8C5287AXI-LP095 is a Programmable System-on-Chip (PSoC®). It is a true programmable embedded system-on-chip, integrating configurable analog and digital peripherals, memory, and a microcontroller on a single chip. PSoC device employs a highly configurable system-on-chip architecture for embedded control design. This integrates configurable analog and digital circuits, controlled by an on-chip microcontroller. A single PSoC device can integrate as many as 100 digital and analog peripheral functions, reducing design time, board space, power consumption, and system cost while improving system quality.

                      • Ultra low power with industry’s widest voltage range
                      • Programmable digital and analog peripherals enable custom functions
                      • Flexible routing of any analog or digital peripheral function to any pin
                      • 80MHz CPU speed, 256KB flash, 64KB SRAM, 2KB EEPROM
                      • LCD segment drive, 1x12-bit SAR ADC, 1 DAC, 2 comparators, CapSense
                      • 24 UDB's, 16-bit Timer/PWM (4), 72 FS USB, 62 GPIO, 8 SIO, 2 USBIO
                      • Four 16-bit timer, counter, and PWM (TCPWM) blocks, I²C, 1 Mbps bus speed
                      • Cyclic redundancy check (CRC), pseudo random sequence (PRS) generators
                      • Quadrature decoders, gate-level logic functions
                      • 100-TQFP package, ambient temperature range from -40 to 85°C

                      Technical Specifications

                      Product Range

                      PSOC 5 Family CY8C52xx Series Microcontrollers

                      Data Bus Width

                      32bit

                      Data Bus Width

                      32 bit

                      Operating Frequency Max

                      80MHz

                      No. of Pins

                      100Pins

                      No. of I/O's

                      62I/O's

                      Interfaces

                      USB

                      Embedded Interface Type

                      USB

                      ADC Resolution

                      12Bit

                      Supply Voltage Max

                      5.5V

                      Operating Temperature Max

                      85°C

                      MCU Family

                      PSoC 5

                      Qualification

                      -

                      SVHC

                      No SVHC (21-Jan-2025)

                      Device Core

                      ARM Cortex-M3

                      No. of Bits

                      32bit

                      CPU Speed

                      80MHz

                      Program Memory Size

                      256KB

                      IC Case / Package

                      TQFP

                      MCU Case Style

                      TQFP

                      RAM Memory Size

                      64KB

                      ADC Channels

                      8Channels

                      Supply Voltage Min

                      1.71V

                      Operating Temperature Min

                      -40°C

                      IC Mounting

                      Surface Mount

                      MCU Series

                      CY8C52xx

                      MSL

                      MSL 3 - 168 hours

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:3A991A2
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (21-Jan-2025)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 01.800.463.9275
                      Technical 01.800.463.9275
                      Submit Feedback
                      Hablar con un representante
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Terms of Access
                      Legal and Copyright Notices
                      Terms & Conditions
                      Sitemap
                      Terms of Use for API
                      An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.