Need more?
Quantity | Price |
---|---|
1+ | $29.610 |
5+ | $26.750 |
10+ | $23.890 |
25+ | $22.450 |
50+ | $21.660 |
100+ | $20.880 |
Product Information
Product Overview
CY8C5888LTQ-LP097 is a Programmable System-on-Chip (PSoC®) microcontroller. It is a true programmable embedded system-on-chip, integrating configurable analog and digital peripherals, memory, and a microcontroller on a single chip. This PSoC device employs a highly configurable system-on-chip architecture for embedded control design. It integrates configurable analog and digital circuits, controlled by an on-chip microcontroller. A single PSoC device can integrate as many as 100 digital and analog peripheral functions, reducing design time, board space, power consumption, and system cost while improving system quality.
- 80MHz CPU speed, 256KB flash, 64KB SRAM, 2KB EEPROM
- LCD segment drive, 1x20-bit Del-Sig 2x12bit SAR ADC, 4 (DAC, comparators)
- 4 SC/CT analog blocks, 4 op amps, DFB, CAPSENSE, 24 UDBS, 4 16-BIT TIMER/PWM
- FS USB, CAN 2.0B, 48 total I/O, 38 GPIO, 8 SIO, 2 USBIO
- Boost regulator from 0.5-V input up to 5-V output
- Four 16-bit timer, counter, and PWM (TCPWM) blocks
- USB 2.0 certified Full-Speed (FS) 12Mbps peripheral inter- face using internal oscillator
- Cyclic redundancy check, pseudo random sequence generators
- Quadrature decoders, gate-level logic functions
- 68-QFN package, industrial temperature range from -40 to 85°C
Technical Specifications
PSOC 5 Family CY8C58xx Series Microcontrollers
32 bit
32bit
80MHz
68Pins
QFN
CAN, I2C, I2S, SPI, UART, USB
64KB
12Bit, 20Bit
5.5V
105°C
PSoC 5
-
No SVHC (21-Jan-2025)
ARM Cortex-M3
32bit
80MHz
256KB
QFN
38I/O's
CAN, I2C, I2S, SPI, UART, USB
-
1.71V
-40°C
Surface Mount
CY8C58xx
MSL 3 - 168 hours
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate