New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Semiconductors - ICs
                      3. Microcontrollers
                      4. ARM Microcontrollers
                      Print Page

                      CY8C6136BZI-F34

                      ARM MCU, PSoC 6 Family CY8C61xx Series Microcontrollers, ARM Cortex-M4F, 32 bit, 150 MHz, 512 KB

                      INFINEON CY8C6136BZI-F34
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerINFINEON
                      Manufacturer Part NoCY8C6136BZI-F34
                      Newark Part No.84AC9021
                      Product RangePSoC 6 Family CY8C61xx Series Microcontrollers
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      No Longer Available

                      Product Information

                      ManufacturerINFINEON
                      Manufacturer Part NoCY8C6136BZI-F34
                      Newark Part No.84AC9021
                      Product RangePSoC 6 Family CY8C61xx Series Microcontrollers
                      Technical Datasheet

                      Data Sheet

                      Product RangePSoC 6 Family CY8C61xx Series Microcontrollers
                      Device CoreARM Cortex-M4F
                      No. of Bits32bit
                      Data Bus Width32 bit
                      Data Bus Width32bit
                      CPU Speed150MHz
                      Operating Frequency Max150MHz
                      Program Memory Size512KB
                      No. of Pins124Pins
                      IC Case / PackageBGA
                      MCU Case StyleBGA
                      No. of I/O's100I/O's
                      InterfacesI2C, I2S, SPI, UART, USB
                      RAM Memory Size128KB
                      Embedded Interface TypeI2C, I2S, SPI, UART, USB
                      ADC Channels16Channels
                      ADC Resolution12Bit
                      Supply Voltage Min1.71V
                      MCU FamilyPSoC 6
                      MCU SeriesCY8C61xx
                      Supply Voltage Max3.6V
                      Operating Temperature Min-40°C
                      Operating Temperature Max85°C
                      IC MountingSurface Mount
                      Qualification-
                      MSL-
                      SVHCNo SVHC (08-Jul-2021)

                      Product Overview

                      CY8C6136BZI-F34 is a PSoC® 61 MCU. This is a high-performance, ultra-low-power and secured MCU platform, purpose-built for IoT applications. The CY8C61x6 product line, based on the PSoC 6 MCU platform, is a combination of a high-performance microcontroller with low-power flash technology, digital programmable logic, high-performance analog-to-digital conversion and standard communication and timing peripherals.

                      • 150 CPU speed (CM4), single CPU, LP, 512KB flash, 128KB SRAM, 1 no of CTBMs
                      • 12 no. of UDBs, 100 GPIOs, PDM-PCM, SIMO BUCK
                      • 150MHz Arm® Cortex®-M4F CPU with single-cycle multiply, floating point, and memory protection unit
                      • 100MHz Cortex-M0+ (CM0+) CPU with single-cycle multiply and MPU
                      • Active CPU current slope with 0.9V core operation
                      • Two DMA controllers with 16 channels each
                      • 288KB SRAM with power and data retention control, one-time-programmable 1Kb eFuse array
                      • Six power modes for fine-grained power management
                      • Deep Sleep mode current of 7µA with 64KB SRAM retention
                      • 124-BGA package

                      Technical Specifications

                      Product Range

                      PSoC 6 Family CY8C61xx Series Microcontrollers

                      No. of Bits

                      32bit

                      Data Bus Width

                      32bit

                      Operating Frequency Max

                      150MHz

                      No. of Pins

                      124Pins

                      MCU Case Style

                      BGA

                      Interfaces

                      I2C, I2S, SPI, UART, USB

                      Embedded Interface Type

                      I2C, I2S, SPI, UART, USB

                      ADC Resolution

                      12Bit

                      MCU Family

                      PSoC 6

                      Supply Voltage Max

                      3.6V

                      Operating Temperature Max

                      85°C

                      Qualification

                      -

                      SVHC

                      No SVHC (08-Jul-2021)

                      Device Core

                      ARM Cortex-M4F

                      Data Bus Width

                      32 bit

                      CPU Speed

                      150MHz

                      Program Memory Size

                      512KB

                      IC Case / Package

                      BGA

                      No. of I/O's

                      100I/O's

                      RAM Memory Size

                      128KB

                      ADC Channels

                      16Channels

                      Supply Voltage Min

                      1.71V

                      MCU Series

                      CY8C61xx

                      Operating Temperature Min

                      -40°C

                      IC Mounting

                      Surface Mount

                      MSL

                      -

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:5A992C
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (08-Jul-2021)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 01.800.463.9275
                      Technical 01.800.463.9275
                      Submit Feedback
                      Hablar con un representante
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Terms of Access
                      Legal and Copyright Notices
                      Terms & Conditions
                      Sitemap
                      Terms of Use for API
                      An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.