New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI-EMERSON
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • DevKit HQ
        • eTechJournal
        • Artificial Intelligence
        • Internet of Things
        • Security & Surveillance
        • Healthcare
        • OEM Solutions
        • EV Charging
        • Transportation
        • Industrial Automation
        • Robotics
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Motor Control
        • Calculators & Charts
        • Engineering Glossary
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Back to Resources
        • Services
          • Back to Services
          • Custom Components
            • Purchase & Procurement
              • Stock management
                • Design
                  • Education
                    • Packaging Solutions
                      • Custom orders
                        • View All Services
                        • Technical Resources
                          • Back to Technical Resources
                          • DevKit HQ
                            • eTechJournal
                              • Artificial Intelligence
                                • Internet of Things
                                  • Security & Surveillance
                                    • Healthcare
                                      • OEM Solutions
                                        • EV Charging
                                          • Transportation
                                            • Industrial Automation
                                              • Robotics
                                                • Maintenance & Safety
                                                  • Wireless Technology
                                                    • Sensor Technology
                                                      • Power Management
                                                        • Motor Control
                                                          • Calculators & Charts
                                                            • Engineering Glossary
                                                              • View All Tech Resources
                                                              • Help
                                                                • Back to Help
                                                                • Contact Us
                                                                  • New To Newark
                                                                    • Technical Support
                                                                      • Delivery Information
                                                                        • Legislation and Environmental
                                                                          • FAQ's
                                                                            • Report a Problem
                                                                              • View All Help
                                                                            • Communities
                                                                            • element14
                                                                              Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
                                                                              hacksterio
                                                                              Hackster is a community dedicated to learning hardware.
                                                                              • Back to Communities
                                                                              • element14
                                                                                • Hackster.io
                                                                                • Bill of Materials (BOM) Upload
                                                                                  • Tools
                                                                                  • Quick Buy
                                                                                    BOM Upload
                                                                                    Request a Quote
                                                                                    All Buying Tools
                                                                                    • Back to Tools
                                                                                    • Quick Buy
                                                                                      • BOM Upload
                                                                                        • Request a Quote
                                                                                          • All Buying Tools
                                                                                          • Offers
                                                                                            • Contact Us
                                                                                              • Help
                                                                                                • New Deals
                                                                                                  1. Home
                                                                                                  2. Embedded Computers, Education & Maker Boards
                                                                                                  3. ARM
                                                                                                  4. Embedded Development Kits - ARM
                                                                                                  Print Page

                                                                                                  CY8CEVAL-062S2

                                                                                                  Evaluation Kit, CY8C624ABZI-S2D44, ARM Cortex-M0+, ARM Cortex-M4

                                                                                                  INFINEON
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  INFINEON CY8CEVAL-062S2
                                                                                                  ManufacturerINFINEON
                                                                                                  Manufacturer Part NoCY8CEVAL-062S2
                                                                                                  Newark Part No.28AK7923
                                                                                                  Your Part Number
                                                                                                  3 In Stock

                                                                                                  Need more?

                                                                                                  Same day shipping
                                                                                                  Order before 9pm EST standard shipping
                                                                                                  Available in quantity shown
                                                                                                  QuantityPricePromotional price
                                                                                                  1+$187.580$43.980
                                                                                                  Price for:Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $43.98
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                  Product Information

                                                                                                  INFINEON
                                                                                                  ManufacturerINFINEON
                                                                                                  Manufacturer Part NoCY8CEVAL-062S2
                                                                                                  Newark Part No.28AK7923
                                                                                                  Silicon ManufacturerCypress
                                                                                                  No. of Bits-
                                                                                                  Silicon Family NamePSoC
                                                                                                  Core ArchitectureARM
                                                                                                  Core Sub-ArchitectureCortex-M0+, Cortex-M4
                                                                                                  Silicon Core NumberCY8C624ABZI-S2D44
                                                                                                  Kit ContentsEval Board PSoC 62S2, Radio Module, FlexPIFA Antenna, USB Cable, 6x Jumper Wire, Quick Start Guide
                                                                                                  Product Range-
                                                                                                  SVHCNo SVHC (25-Jun-2025)

                                                                                                  Product Overview

                                                                                                  CY8CEVAL-062S2 is a PSoC™ 62S2 evaluation kit (CY8CEVAL-062S2) that enables to evaluate and develop applications using the PSoC™ 62 MCU. The kit features PSoC™ 62 MCU (CY8C624ABZI-S2D44): 150MHz Arm® Cortex®-M4 and 100MHz Arm® Cortex®-M0+ cores, 2MB flash, 1MB SRAM, hardware crypto accelerator, rich analog and digital peripherals, audio and communication interfaces, and industry-leading capacitive-sensing with CAPSENSE™ technology. This kit features an M.2 interface that enables you to connect the supported M.2 radio modules based on AIROC™ Wi-Fi/Bluetooth® combo devices. This feature enables flexible evaluation of the radio module that best suits your wireless connectivity requirements. With PSoC™ 62 MCU as the Wi-Fi host MCU, and the AIROC™ device enabling Wi-Fi and Bluetooth® connectivity, you can easily prototype and evaluate embedded IoT applications using this kit. In addition, the kit also features an OPTIGA™ Trust-M security controller for secured cloud device provisioning.

                                                                                                  • M.2 interface connector to connect the M.2 radio modulesOPTIGA™ Trust-M security controller
                                                                                                  • mikroBUS interface for hardware expansion using Click boards
                                                                                                  • Headers compatible with Arduino Uno R3 for hardware expansion using Arduino shields
                                                                                                  • 512Mbit external Quad-SPI NOR Flash, 4Mbit Quad SPI F-RAM, microSD card interface
                                                                                                  • KitProg3 on-brd SWD programmer/debugger, USB-UART, USB-I2C bridge functionality through USB
                                                                                                  • CAPSENSE™ buttons and slider for touch- and proximity-sensing applications
                                                                                                  • User buttons, LEDs, and a potentiometer for analog input

                                                                                                  Contents

                                                                                                  PSoC™ 62S2 evaluation board, Sterling-LWB5+ Wi-Fi/Bluetooth® M.2 radio module, FlexPIFA antenna, USB Type-A to Micro-B cable, 4 jumper wires (4" each), 2 jumper wires (5" each), Quick start guide.

                                                                                                  Technical Specifications

                                                                                                  Silicon Manufacturer

                                                                                                  Cypress

                                                                                                  Silicon Family Name

                                                                                                  PSoC

                                                                                                  Core Sub-Architecture

                                                                                                  Cortex-M0+, Cortex-M4

                                                                                                  Kit Contents

                                                                                                  Eval Board PSoC 62S2, Radio Module, FlexPIFA Antenna, USB Cable, 6x Jumper Wire, Quick Start Guide

                                                                                                  SVHC

                                                                                                  No SVHC (25-Jun-2025)

                                                                                                  No. of Bits

                                                                                                  -

                                                                                                  Core Architecture

                                                                                                  ARM

                                                                                                  Silicon Core Number

                                                                                                  CY8C624ABZI-S2D44

                                                                                                  Product Range

                                                                                                  -

                                                                                                  Technical Docs (1)

                                                                                                  User Manual EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:5A992C
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:No SVHC (25-Jun-2025)
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate

                                                                                                  Customer Service
                                                                                                  I Need Help
                                                                                                  Sales 01.800.463.9275
                                                                                                  Technical 01.800.463.9275
                                                                                                  Submit Feedback
                                                                                                  Hablar con un representante
                                                                                                  Quick Links
                                                                                                  Track my order
                                                                                                  FAQs
                                                                                                  Delivery Information
                                                                                                  Our Company
                                                                                                  About us
                                                                                                  Quality Policy
                                                                                                  Careers
                                                                                                  Corporate Responsibility
                                                                                                  Social Media +

                                                                                                  Become a Newark Insider!

                                                                                                  LinkedIn
                                                                                                  Twitter
                                                                                                  Facebook
                                                                                                  Norton Secured
                                                                                                  BSI 9001
                                                                                                  AMEX
                                                                                                  Mastercard
                                                                                                  Visa
                                                                                                  Terms of Access
                                                                                                  Legal and Copyright Notices
                                                                                                  Terms & Conditions
                                                                                                  Sitemap
                                                                                                  Terms of Use for API
                                                                                                  An Avnet Company© 2026 Premier Farnell Limited. All Rights Reserved.