
Need more?
| Quantity | Price |
|---|---|
| 1+ | $66.140 |
Product Information
Product Overview
CY8CKIT-024 is a CapSense™ proximity shield kit which is an Arduino compatible evaluation platform for CapSense™ based proximity sensing solutions. The CY8CKIT-024 enables to evaluate proximity sensing capabilities of Cypress's industry leading CapSense™ solutions. Designed to work with Cypress PSoC Pioneer kits, can evaluate advanced proximity sensing features including liquid tolerance, wake-on-approach and gesture detection using 5 proximity loops on the CY8CKIT-024. The PSoC 4 is Cypress's newest ARM-based PSoC, featuring the low power Cortex-M0 core combined with PSoC's unique programmable mixed signal hardware IP, resulting in industry's most flexible and scalable low power mixed signal architecture. The CY8CKIT-024 is designed to work with the Cypress PSoC Pioneer kits allowing to prototype advanced systems which feature proximity sensing capabilities (for e.g. a motor control system which is controlled by gestures).
- 1 proximity loop for large proximity-sensing distance (~10cm)
- 4 proximity sensors for horizontal and vertical gesture detection
- Driven shield for large proximity-sensing distance/liquid tolerance
- 1 slide switch to evaluate performance difference between ground and driven shield
- 6 blue color LEDs
- Arduino™ compatible headers
- Support for 3D gestures
- Supported kits CY8CKIT-040 and CY8CKIT-042
Contents
CY8CKIT-024 CapSense proximity shield, Quick start guide, Water dropper, Clamshell box.
Warnings
Proper ESD precautions are recommended to avoid performance degradation or loss of functionality.
Technical Specifications
Evaluation Kit
Proximity Sensor
No SVHC (25-Jun-2025)
PSoC 4000, PSoC 4200
CapSense Proximity Shield, Quick Start Guide, Liquid Dropper
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
