New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Embedded Computers, Education & Maker Boards
                      3. Other Embedded Computers
                      4. Embedded Development Kits - Other Embedded Computers
                      Print Page

                      CY8CKIT-PSOC-024LP

                      Low Power Kit Board, 8 bit, PSoC 1, M8C, CY8C24x93

                      INFINEON CY8CKIT-PSOC-024LP
                      INFINEON CY8CKIT-PSOC-024LP
                      INFINEON CY8CKIT-PSOC-024LP
                      INFINEON CY8CKIT-PSOC-024LP
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerINFINEON
                      Manufacturer Part NoCY8CKIT-PSOC-024LP
                      Newark Part No.08X0891
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      246 In Stock

                      Need more?

                      Same day shipping
                      Order before 9pm EST standard shipping
                      Available in quantity shown
                      QuantityPrice
                      1+$7.620
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $7.62
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerINFINEON
                      Manufacturer Part NoCY8CKIT-PSOC-024LP
                      Newark Part No.08X0891
                      Technical Datasheet

                      Data Sheet

                      Silicon ManufacturerCypress
                      No. of Bits8bit
                      Silicon Family NamePSoC 1
                      Core ArchitectureM8C
                      Core Sub-ArchitectureM8C
                      Silicon Core NumberCY8C24X93
                      Kit ContentsDevelopment Board CY8C24X93
                      Product Range-
                      SVHCNo SVHC (27-Jun-2018)

                      Product Overview

                      The CY8CKIT-PSOC-024LP is a low power PSoC1 kit features CY8C24x93 IC that provides advanced peripheral options in a low cost, low pin count package. PSoC 1 development kit can be both a standalone development kit or integrate and plug into any compatible Arduino development platform, such as the Uno, Due, and Mega boards. Users will develop applications using the PSoC designer IDE platform. The CY8C24x93 device is ideal for battery or handheld applications with a 1.1mA current draw in active mode, 1.07µA in standby mode, and 100nA in deep sleep mode operation with the ability to wake up from an interrupt.

                      • CY8C24x93 device
                      • Thermistor and humidity analog sensors
                      • Potentiometer, 4 segment LCD
                      • IR LED for remote control
                      • Powered through USB
                      • Data logging through USB
                      • Onboard programmer
                      • OCD connections for CY3215 ICE-cube programming and debugging
                      • Accessible open GPIO pins
                      • Multiple host interfaces enabled through compatible header interfaces

                      Applications

                      Embedded Design & Development

                      Contents

                      PSoC 1 low power kit board, Quick start guide.

                      Technical Specifications

                      Silicon Manufacturer

                      Cypress

                      Silicon Family Name

                      PSoC 1

                      Core Sub-Architecture

                      M8C

                      Kit Contents

                      Development Board CY8C24X93

                      SVHC

                      No SVHC (27-Jun-2018)

                      No. of Bits

                      8bit

                      Core Architecture

                      M8C

                      Silicon Core Number

                      CY8C24X93

                      Product Range

                      -

                      Technical Docs (3)

                      element14 Technical Page EN

                      Technical Data Sheet EN

                      element14 Technical Page EN

                      Associated Products

                      3 Products Found

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (27-Jun-2018)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 01.800.463.9275
                      Technical 01.800.463.9275
                      Submit Feedback
                      Hablar con un representante
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Terms of Access
                      Legal and Copyright Notices
                      Terms & Conditions
                      Sitemap
                      Terms of Use for API
                      An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.