Print Page
Image is for illustrative purposes only. Please refer to product description.
3 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $67.280 |
Price for:Each
Minimum: 1
Multiple: 1
$67.28
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerINFINEON
Manufacturer Part NoCY8CPROTO-062S2-43439
Newark Part No.90AK4789
Silicon ManufacturerInfineon
Silicon Core NumberCY8C624ABZI-S2D44
Kit Application TypePrototyping
Application Sub TypeBluetooth/WiFi with IOT
Core ArchitectureARM
Core Sub-ArchitectureCortex-M0+, Cortex-M4
Silicon Family NamePSoC 62
Kit ContentsWi-Fi/Bluetooth Prototyping Board CY8C624ABZI-S2D44, USB Type-A to Micro-B Cable, Quick Start Guide
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Silicon Manufacturer
Infineon
Kit Application Type
Prototyping
Core Architecture
ARM
Silicon Family Name
PSoC 62
Product Range
-
Silicon Core Number
CY8C624ABZI-S2D44
Application Sub Type
Bluetooth/WiFi with IOT
Core Sub-Architecture
Cortex-M0+, Cortex-M4
Kit Contents
Wi-Fi/Bluetooth Prototyping Board CY8C624ABZI-S2D44, USB Type-A to Micro-B Cable, Quick Start Guide
SVHC
No SVHC (21-Jan-2025)
Legislation and Environmental
US ECCN:5A992C
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate