Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
| Quantity | Price |
|---|---|
| 1+ | $2.580 |
| 10+ | $2.200 |
| 25+ | $2.060 |
| 50+ | $1.950 |
| 100+ | $1.850 |
| 250+ | $1.750 |
Price for:Each
Minimum: 1
Multiple: 1
$2.58
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoCYPAS213A124SXQXLXA1
Newark Part No.89AK3122
Power RoleSink, Source
Data RoleDFP
USB StandardUSB PD 2.0, 3.0, 3.1
No. of Ports1 Port
IC Case / PackageSOIC
No. of Pins24Pins
IC MountingSurface Mount
Supply Voltage Min3.15V
Supply Voltage Max30V
Current lq-
Operating Temperature Min-40°C
Operating Temperature Max105°C
Product Range-
Qualification-
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
USB IC Type
USB Type-C and Power Delivery (PD) Controller
Data Role
DFP
No. of Ports
1 Port
No. of Pins
24Pins
Supply Voltage Min
3.15V
Current lq
-
Operating Temperature Max
105°C
Qualification
-
Power Role
Sink, Source
USB Standard
USB PD 2.0, 3.0, 3.1
IC Case / Package
SOIC
IC Mounting
Surface Mount
Supply Voltage Max
30V
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (27-Jun-2018)
Legislation and Environmental
US ECCN:3A991A2
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability