Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINFINEON
Manufacturer Part NoCYPD3184A1-24LQXQ
Newark Part No.79AK1730
Product RangeEZ-PD PAG1
4,900 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $2.580 |
10+ | $2.190 |
25+ | $2.040 |
50+ | $1.940 |
100+ | $1.840 |
250+ | $1.740 |
Price for:Each
Minimum: 1
Multiple: 1
$2.58
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerINFINEON
Manufacturer Part NoCYPD3184A1-24LQXQ
Newark Part No.79AK1730
Product RangeEZ-PD PAG1
Power Role-
Data Role-
USB StandardUSB PD 2.0, 3.0
No. of Ports1 Port
IC Case / PackageQFN-EP
No. of Pins24Pins
IC MountingSurface Mount
Supply Voltage Min3.3V
Supply Voltage Max21.5V
Current lq-
Operating Temperature Min-40°C
Operating Temperature Max105°C
Product RangeEZ-PD PAG1
Qualification-
Technical Specifications
USB IC Type
USB Type-C and Power Delivery (PD) Controller
Data Role
-
No. of Ports
1 Port
No. of Pins
24Pins
Supply Voltage Min
3.3V
Current lq
-
Operating Temperature Max
105°C
Qualification
-
Power Role
-
USB Standard
USB PD 2.0, 3.0
IC Case / Package
QFN-EP
IC Mounting
Surface Mount
Supply Voltage Max
21.5V
Operating Temperature Min
-40°C
Product Range
EZ-PD PAG1
SVHC
No SVHC (21-Jan-2025)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability