New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Security & Surveillance
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Back to Resources
        • Services
          • Back to Services
          • Custom Components
            • Purchase & Procurement
              • Stock management
                • Design
                  • Education
                    • Packaging Solutions
                      • Custom orders
                        • View All Services
                        • Technical Resources
                          • Back to Technical Resources
                          • Security & Surveillance
                            • Healthcare
                              • Robotics
                                • Industrial Automation
                                  • Soluciones de fabricantes de equipos originales (OEM)
                                    • EV Charging
                                      • Transportation
                                        • Internet of Things
                                          • Artificial Intelligence
                                            • Maintenance & Safety
                                              • Wireless
                                                • Sensing
                                                  • Power Management
                                                    • Embedded Hub
                                                      • Engineering Glossary
                                                        • Calculators & Charts
                                                          • Selector Tools & Catalogues
                                                            • eTechJournal
                                                              • View All Tech Resources
                                                              • Help
                                                                • Back to Help
                                                                • Contact Us
                                                                  • New To Newark
                                                                    • Technical Support
                                                                      • Delivery Information
                                                                        • Legislation and Environmental
                                                                          • FAQ's
                                                                            • Report a Problem
                                                                              • View All Help
                                                                            • Communities
                                                                            • element14
                                                                              Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
                                                                              hacksterio
                                                                              Hackster is a community dedicated to learning hardware.
                                                                              • Back to Communities
                                                                              • element14
                                                                                • Hackster.io
                                                                                • Bill of Materials (BOM) Upload
                                                                                  • Tools
                                                                                  • Quick Buy
                                                                                    BOM Upload
                                                                                    Request a Quote
                                                                                    All Buying Tools
                                                                                    • Back to Tools
                                                                                    • Quick Buy
                                                                                      • BOM Upload
                                                                                        • Request a Quote
                                                                                          • All Buying Tools
                                                                                          • Offers
                                                                                            • Contact Us
                                                                                              • Help
                                                                                                • New Deals
                                                                                                  1. Home
                                                                                                  2. Semiconductors - ICs
                                                                                                  3. Power Management ICs - PMIC
                                                                                                  4. USB Type C & Power Delivery Controllers
                                                                                                  Print Page

                                                                                                  CYPD6228-96BZXIT

                                                                                                  USB Type-C Port Controller, DRP, USB 3.0, 2.75 V to 5.5 V, -40 to 55 °C, BGA-96

                                                                                                  Date/Lot Code

                                                                                                  INFINEON
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  INFINEON CYPD6228-96BZXIT
                                                                                                  ManufacturerINFINEON
                                                                                                  Manufacturer Part NoCYPD6228-96BZXIT
                                                                                                  Newark Part No.98AK5508
                                                                                                  1,981 In Stock

                                                                                                  Need more?

                                                                                                  Delivery in 2-4 Business Days(UK stock)
                                                                                                  Order before 9pm EST standard shipping
                                                                                                  QuantityPrice
                                                                                                  1+$7.110
                                                                                                  10+$5.470
                                                                                                  25+$5.130
                                                                                                  50+$4.840
                                                                                                  100+$4.620
                                                                                                  250+$4.390
                                                                                                  500+$4.270
                                                                                                  1000+$4.160
                                                                                                  Price for:Each (Supplied on Cut Tape)
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $7.11
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                  Product Information

                                                                                                  INFINEON
                                                                                                  ManufacturerINFINEON
                                                                                                  Manufacturer Part NoCYPD6228-96BZXIT
                                                                                                  Newark Part No.98AK5508
                                                                                                  USB IC TypeUSB Type-C Port Controller
                                                                                                  Power RoleSink, Source
                                                                                                  Data RoleDRP
                                                                                                  USB StandardUSB 3.0
                                                                                                  No. of Ports2 Port
                                                                                                  IC Case / PackageBGA
                                                                                                  No. of Pins96Pins
                                                                                                  IC MountingSurface Mount
                                                                                                  Supply Voltage Min2.75V
                                                                                                  Supply Voltage Max5.5V
                                                                                                  Current lq-
                                                                                                  Operating Temperature Min-40°C
                                                                                                  Operating Temperature Max55°C
                                                                                                  Product Range-
                                                                                                  Qualification-
                                                                                                  SVHCNo SVHC (21-Jan-2025)

                                                                                                  Product Overview

                                                                                                  CYPD6228-96BZXIT is a dual-port and single-port USB type-C controller that complies with the latest USB type-C and PD specifications. This device provides a complete USB type-C and USB power delivery port control solution for PCs and notebooks. This device includes a VBUS provider path load switch. It also contains a true random number generator (TRNG) for authentication, a 32-bit, 48MHz Arm® Cortex®-M0 processor with 64Kb flash and 96Kb ROM, integrating a complete type-C transceiver including the type-C termination resistors Rp, Rd, and dead battery Rd termination. It is used in applications such as notebooks and desktops, thunderbolt hosts, and non-thunderbolt hosts.

                                                                                                  • Supports latest USB PD 3.0 specification, fast role swap (FRS), extended data messaging
                                                                                                  • Integrated VCONN FETs to power EMCA cables, integrated dead battery termination
                                                                                                  • Integrated USB 2.0 analog mux for USB 2.0 HS and UART data
                                                                                                  • Slew rate controlled turn-on on the VBUS provider path, tolerant to 24V
                                                                                                  • Integrated high-voltage LDO operational up to 21.5V for dead battery mode operation
                                                                                                  • Integrated oscillator eliminating the need for an external clock
                                                                                                  • VSYS operating voltage range from 2.75V to 5.5V, VBUS operating voltage range from 4V to 21.5V
                                                                                                  • Two integrated timers and counters to meet response times required by the USB PD protocol
                                                                                                  • Four run-time serial communication blocks (SCBs) with reconfigurable I²C, SPI, or UART functionality
                                                                                                  • Junction temperature range from -40°C to 125°C, 96-ball BGA package

                                                                                                  Technical Specifications

                                                                                                  USB IC Type

                                                                                                  USB Type-C Port Controller

                                                                                                  Data Role

                                                                                                  DRP

                                                                                                  No. of Ports

                                                                                                  2 Port

                                                                                                  No. of Pins

                                                                                                  96Pins

                                                                                                  Supply Voltage Min

                                                                                                  2.75V

                                                                                                  Current lq

                                                                                                  -

                                                                                                  Operating Temperature Max

                                                                                                  55°C

                                                                                                  Qualification

                                                                                                  -

                                                                                                  Power Role

                                                                                                  Sink, Source

                                                                                                  USB Standard

                                                                                                  USB 3.0

                                                                                                  IC Case / Package

                                                                                                  BGA

                                                                                                  IC Mounting

                                                                                                  Surface Mount

                                                                                                  Supply Voltage Max

                                                                                                  5.5V

                                                                                                  Operating Temperature Min

                                                                                                  -40°C

                                                                                                  Product Range

                                                                                                  -

                                                                                                  SVHC

                                                                                                  No SVHC (21-Jan-2025)

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:3A991A2
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:No SVHC (21-Jan-2025)
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate

                                                                                                  Product traceability

                                                                                                  Date/Lot Code

                                                                                                  Customer Service
                                                                                                  I Need Help
                                                                                                  Sales 01.800.463.9275
                                                                                                  Technical 01.800.463.9275
                                                                                                  Submit Feedback
                                                                                                  Hablar con un representante
                                                                                                  Quick Links
                                                                                                  Track my order
                                                                                                  FAQs
                                                                                                  Delivery Information
                                                                                                  Our Company
                                                                                                  About us
                                                                                                  Quality Policy
                                                                                                  Careers
                                                                                                  ESG
                                                                                                  Social Media +

                                                                                                  Become a Newark Insider!

                                                                                                  LinkedIn
                                                                                                  Twitter
                                                                                                  Facebook
                                                                                                  Norton Secured
                                                                                                  BSI 9001
                                                                                                  AMEX
                                                                                                  Mastercard
                                                                                                  Visa
                                                                                                  Terms of Access
                                                                                                  Legal and Copyright Notices
                                                                                                  Terms & Conditions
                                                                                                  Sitemap
                                                                                                  Terms of Use for API
                                                                                                  An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.