Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 22 week(s)
| Quantity | Price |
|---|---|
| 1+ | $7.130 |
| 10+ | $6.290 |
| 25+ | $5.760 |
| 50+ | $5.210 |
| 100+ | $4.530 |
| 250+ | $3.600 |
| 500+ | $3.420 |
| 1000+ | $3.210 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$7.13
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoCYPD717339BFXQTXUMA1
Newark Part No.45AM3600
Power RoleSource
Data RoleDFP
USB StandardUSB PD 3.1
No. of Ports1 Port
IC Case / PackageLGA
No. of Pins39Pins
IC MountingSurface Mount
Supply Voltage Min5V
Supply Voltage Max24V
Current lq-
Operating Temperature Min-40°C
Operating Temperature Max105°C
Product Range-
Qualification-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
USB IC Type
USB Type-C Power Delivery (PD) Controller with Buck-Boost Converter
Data Role
DFP
No. of Ports
1 Port
No. of Pins
39Pins
Supply Voltage Min
5V
Current lq
-
Operating Temperature Max
105°C
Qualification
-
Power Role
Source
USB Standard
USB PD 3.1
IC Case / Package
LGA
IC Mounting
Surface Mount
Supply Voltage Max
24V
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (21-Jan-2025)
Legislation and Environmental
US ECCN:3A991A2
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability