Print Page
Image is for illustrative purposes only. Please refer to product description.
7 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $857.030 |
Price for:Each
Minimum: 1
Multiple: 1
$857.03
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerINFINEON
Manufacturer Part NoCYTVII-B-H-8M-176-CPU
Newark Part No.02AM8895
Silicon ManufacturerInfineon
No. of Bits32bit
Silicon Family NameTraveo II
Core ArchitectureARM
Core Sub-ArchitectureCortex-M0+, Cortex-M7F
Silicon Core NumberCYT4BF8C
Kit ContentsEvaluation Board CYT4BF8C
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Silicon Manufacturer
Infineon
Silicon Family Name
Traveo II
Core Sub-Architecture
Cortex-M0+, Cortex-M7F
Kit Contents
Evaluation Board CYT4BF8C
SVHC
No SVHC (21-Jan-2025)
No. of Bits
32bit
Core Architecture
ARM
Silicon Core Number
CYT4BF8C
Product Range
-
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate