Print Page
Image is for illustrative purposes only. Please refer to product description.
50 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1500+ | $24.490 |
| 3000+ | $23.540 |
| 6000+ | $22.410 |
Price for:Each (Supplied on Full Reel)
Minimum: 1500
Multiple: 1500
$36,735.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerINFINEON
Manufacturer Part NoCYUSB3014-BZXCT
Newark Part No.62AK5162
USB IC TypeUSB Peripheral Controller
USB StandardUSB 3.0
Supply Voltage Min1.7V
Supply Voltage Max3.6V
Interface Case StyleBGA
IC Case / PackageBGA
No. of Pins121Pins
Data Rate5Gbps
No. of Ports-
No. of Ports-
Operating Temperature Min0°C
Operating Temperature Max70°C
Product Range-
Qualification-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
USB IC Type
USB Peripheral Controller
Supply Voltage Min
1.7V
Interface Case Style
BGA
No. of Pins
121Pins
No. of Ports
-
Operating Temperature Min
0°C
Product Range
-
SVHC
No SVHC (21-Jan-2025)
USB Standard
USB 3.0
Supply Voltage Max
3.6V
IC Case / Package
BGA
Data Rate
5Gbps
No. of Ports
-
Operating Temperature Max
70°C
Qualification
-
Legislation and Environmental
US ECCN:3A991A2
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability