Print Page
Image is for illustrative purposes only. Please refer to product description.
6 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $140.180 |
5+ | $136.780 |
10+ | $133.230 |
36+ | $131.440 |
60+ | $129.710 |
108+ | $122.720 |
Price for:Each
Minimum: 1
Multiple: 1
$140.18
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerINFINEON
Manufacturer Part NoD1230N18TXPSA1
Newark Part No.29AM8415
Repetitive Peak Reverse Voltage1.8kV
Average Forward Current1.23kA
Diode ConfigurationSingle
Forward Voltage Max1.77V
Reverse Recovery Time-
Forward Surge Current14.8kA
Operating Temperature Max180°C
Diode Case StyleD4814K0-1
No. of Pins2Pins
Product Range-
Qualification-
Technical Specifications
Repetitive Peak Reverse Voltage
1.8kV
Diode Configuration
Single
Reverse Recovery Time
-
Operating Temperature Max
180°C
No. of Pins
2Pins
Qualification
-
Average Forward Current
1.23kA
Forward Voltage Max
1.77V
Forward Surge Current
14.8kA
Diode Case Style
D4814K0-1
Product Range
-
SVHC
No SVHC (21-Jan-2025)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability