Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINFINEON
Manufacturer Part NoDD450S45T3E4B5BPSA1
Newark Part No.83AK4009
Product RangeXHP Series
4 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $1,535.020 |
Price for:Each
Minimum: 1
Multiple: 1
$1,535.02
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerINFINEON
Manufacturer Part NoDD450S45T3E4B5BPSA1
Newark Part No.83AK4009
Product RangeXHP Series
Repetitive Peak Reverse Voltage4.5kV
Average Forward Current450A
Forward Voltage Max3.05V
Diode Module ConfigurationDual Series
Diode Case StyleModule
No. of Pins10Pins
Operating Temperature Max150°C
Forward Surge Current900A
Diode MountingPanel
Product RangeXHP Series
Technical Specifications
Repetitive Peak Reverse Voltage
4.5kV
Forward Voltage Max
3.05V
Diode Case Style
Module
Operating Temperature Max
150°C
Diode Mounting
Panel
SVHC
No SVHC (21-Jan-2025)
Average Forward Current
450A
Diode Module Configuration
Dual Series
No. of Pins
10Pins
Forward Surge Current
900A
Product Range
XHP Series
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability