
Need more?
| Quantity | Price |
|---|---|
| 1+ | $141.740 |
Product Information
Product Overview
DSO8CANBOARDTOBO1 is a DSO-8 CAN board enables device evaluation and accelerates the design-in phase of the HS CAN, CAN FD, CAN FD SIC product families. It is populated with one of the following representative CAN FD components: TLE9251SJ, TLE9350SJ or TLE9350VSJ. The demo board can be used for various test cases and various HS CAN transceiver. Power supply failures can be simulated as well as different modes of operation. A configurable bus load on CANH and CANL allows to evaluate the signal form depending on the bus load (standard termination and split termination). The demo board should be used to evaluate existing and new CAN transceivers on the market. Advantages, risks and disadvantages of competitor devices versus Infineon devices can be tested and measured. Suitable for automation, commercial, construction and agricultural vehicles (CAV), electromobility, motor control & drives, motorcycles, e-bikes & small e-vehicles, solar energy systems, wind energy systems applications.
Technical Specifications
Interface
Infineon
-
No SVHC (25-Jun-2025)
CAN Transceiver
TLE9251SJ, TLE9350SJ, TLE9350VSJ
Demo Board TLE9251SJ, TLE9350SJ, TLE9350VSJ
Technical Docs (1)
Legislation and Environmental
RoHS
Product Compliance Certificate
