Print Page
Image is for illustrative purposes only. Please refer to product description.
1 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $531.050 |
Price for:Each
Minimum: 1
Multiple: 1
$531.05
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerINFINEON
Manufacturer Part NoDZ1070N18KHPSA3
Newark Part No.20AM5876
Repetitive Peak Reverse Voltage1.8kV
Average Forward Current1.1kA
Forward Voltage Max1.11V
Diode Module ConfigurationSingle
Diode Case StyleModule
No. of Pins2Pins
Operating Temperature Max150°C
Forward Surge Current41kA
Diode MountingPanel
Product Range-
Technical Specifications
Repetitive Peak Reverse Voltage
1.8kV
Forward Voltage Max
1.11V
Diode Case Style
Module
Operating Temperature Max
150°C
Diode Mounting
Panel
SVHC
No SVHC (27-Jun-2024)
Average Forward Current
1.1kA
Diode Module Configuration
Single
No. of Pins
2Pins
Forward Surge Current
41kA
Product Range
-
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability