Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINFINEON
Manufacturer Part NoESD101B102ELE6327XTMA1
Newark Part No.98AK6280
Product RangeESD101-B1-02 Series
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
Quantity | Price |
---|---|
15000+ | $0.090 |
Price for:Each (Supplied on Full Reel)
Minimum: 15000
Multiple: 15000
$1,350.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerINFINEON
Manufacturer Part NoESD101B102ELE6327XTMA1
Newark Part No.98AK6280
Product RangeESD101-B1-02 Series
Clamping Voltage Vc Max30V
Diode Case StyleTSLP-2-20
No. of Pins2Pins
Operating Voltage5.5V
Power Dissipation Pd30W
Product RangeESD101-B1-02 Series
Automotive Qualification Standard-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Clamping Voltage Vc Max
30V
No. of Pins
2Pins
Power Dissipation Pd
30W
Automotive Qualification Standard
-
Diode Case Style
TSLP-2-20
Operating Voltage
5.5V
Product Range
ESD101-B1-02 Series
SVHC
No SVHC (21-Jan-2025)
Alternatives for ESD101B102ELE6327XTMA1
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability