Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINFINEON
Manufacturer Part NoEVALISSI20R02HTSTOBO1
Newark Part No.03AM7857
Your Part Number
20 In Stock
Need more?
10 Delivery in 1-3 Business Days(US stock)
10 Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $190.770 |
Price for:Each
Minimum: 1
Multiple: 1
$190.77
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoEVALISSI20R02HTSTOBO1
Newark Part No.03AM7857
Kit Application TypeIsolator
Application Sub TypeCoreless Transformer Advanced Solid State Isolator
Silicon ManufacturerInfineon
Silicon Core NumberiSSI20R02H
Product Range-
Kit ContentsEvaluation Board iSSI20R02H
SVHCNo SVHC (25-Jun-2025)
Product Overview
EVALISSI20R02HTSTOBO1 is an Infineon's coreless-transformer advanced solid-state isolator evaluation board for iSSI20R02HTS. EVAL-iSSI20R02HTS is intended for evaluating the product features of Infineon’s SSI solid-state isolator (iSSI20R02H) in an application circuit. Evaluation board contains the iSSI20R02H and two OptiMOS™ ISC035N10NM5LF MOSFETs in an AC switch configuration. Typical applications include battery management systems (BMS, industrial automation, power conversion, power transmission and distribution, smart buildings.
- iSSI20R02H + 2 OptiMOS™ ISC035N10NM5LF
- AC switch configuration
- Over-temperature protection with PTC
- Standard turn-on
- Fast turn-off after over temperature
- Dynamic miller clamping
- Fast iSSI evaluation and design
Technical Specifications
Kit Application Type
Isolator
Silicon Manufacturer
Infineon
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Application Sub Type
Coreless Transformer Advanced Solid State Isolator
Silicon Core Number
iSSI20R02H
Kit Contents
Evaluation Board iSSI20R02H
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate