Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 32 week(s)
| Quantity | Price |
|---|---|
| 1+ | $309.870 |
Price for:Each
Minimum: 1
Multiple: 1
$309.87
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoEVALXMC4800PSOC6M5TOBO1
Newark Part No.01AM8128
Silicon ManufacturerInfineon
No. of Bits32bit
Silicon Family NameXMC
Core ArchitectureARM
Core Sub-ArchitectureCortex-M4
Silicon Core NumberXMC4800
Kit ContentsEvaluation Board XMC4800
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Silicon Manufacturer
Infineon
Silicon Family Name
XMC
Core Sub-Architecture
Cortex-M4
Kit Contents
Evaluation Board XMC4800
SVHC
No SVHC (21-Jan-2025)
No. of Bits
32bit
Core Architecture
ARM
Silicon Core Number
XMC4800
Product Range
-
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate