Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINFINEON
Manufacturer Part NoFF1200XTR17T2P5BPSA1
Newark Part No.87AK1416
Product RangeXHP 2 Series
Your Part Number
23 In Stock
Need more?
4 Delivery in 1-3 Business Days(US stock)
19 Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $1,439.520 |
Price for:Each
Minimum: 1
Multiple: 1
$1,439.52
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoFF1200XTR17T2P5BPSA1
Newark Part No.87AK1416
Product RangeXHP 2 Series
IGBT ConfigurationDual
Continuous Collector Current1.2kA
Collector Emitter Saturation Voltage1.8V
Power Dissipation1200kW
Operating Temperature Max175°C
Transistor Case StyleModule
IGBT TerminationScrew
Collector Emitter Voltage Max1.7kV
IGBT TechnologyIGBT 5 [Trench/Field Stop]
Transistor MountingPanel
Product RangeXHP 2 Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
IGBT Configuration
Dual
Collector Emitter Saturation Voltage
1.8V
Operating Temperature Max
175°C
IGBT Termination
Screw
IGBT Technology
IGBT 5 [Trench/Field Stop]
Product Range
XHP 2 Series
Continuous Collector Current
1.2kA
Power Dissipation
1200kW
Transistor Case Style
Module
Collector Emitter Voltage Max
1.7kV
Transistor Mounting
Panel
SVHC
No SVHC (25-Jun-2025)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate