Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerINFINEON
Manufacturer Part NoFF300R17ME7B11BPSA1
Newark Part No.86AK4997
Product RangeEconoDUAL 3 Series
Your Part Number
11 In Stock
Need more?
4 Delivery in 1-3 Business Days(US stock)
7 Delivery in 2-4 Business Days(UK stock)
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $147.720 |
| 5+ | $138.720 |
| 10+ | $129.720 |
Price for:Each
Minimum: 1
Multiple: 1
$147.72
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoFF300R17ME7B11BPSA1
Newark Part No.86AK4997
Product RangeEconoDUAL 3 Series
IGBT ConfigurationDual
Continuous Collector Current300A
Collector Emitter Saturation Voltage1.7V
Power Dissipation20mW
Operating Temperature Max175°C
Transistor Case StyleModule
IGBT TerminationPress Fit
Collector Emitter Voltage Max1.7kV
IGBT TechnologyIGBT7 - E7 [Trench Stop]
Transistor MountingPanel
Product RangeEconoDUAL 3 Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
IGBT Configuration
Dual
Collector Emitter Saturation Voltage
1.7V
Operating Temperature Max
175°C
IGBT Termination
Press Fit
IGBT Technology
IGBT7 - E7 [Trench Stop]
Product Range
EconoDUAL 3 Series
Continuous Collector Current
300A
Power Dissipation
20mW
Transistor Case Style
Module
Collector Emitter Voltage Max
1.7kV
Transistor Mounting
Panel
SVHC
No SVHC (25-Jun-2025)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
