Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerINFINEON
Manufacturer Part NoFP15R12W1T4QBPSA1
Newark Part No.12AN7710
Product RangeEasyPIM Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
| Quantity | Price |
|---|---|
| 1+ | $54.610 |
| 5+ | $52.510 |
| 10+ | $50.370 |
| 25+ | $48.210 |
| 60+ | $45.890 |
| 120+ | $45.190 |
| 270+ | $44.160 |
Price for:Each
Minimum: 1
Multiple: 1
$54.61
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoFP15R12W1T4QBPSA1
Newark Part No.12AN7710
Product RangeEasyPIM Series
IGBT ConfigurationPIM Three Phase Input Rectifier
Continuous Collector Current28A
Collector Emitter Saturation Voltage1.85V
Power Dissipation130W
Operating Temperature Max150°C
Transistor Case StyleModule
IGBT Termination-
Collector Emitter Voltage Max1.2kV
IGBT TechnologyIGBT 4 [Trench/Field Stop]
Transistor MountingPanel
Product RangeEasyPIM Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
IGBT Configuration
PIM Three Phase Input Rectifier
Collector Emitter Saturation Voltage
1.85V
Operating Temperature Max
150°C
IGBT Termination
-
IGBT Technology
IGBT 4 [Trench/Field Stop]
Product Range
EasyPIM Series
Continuous Collector Current
28A
Power Dissipation
130W
Transistor Case Style
Module
Collector Emitter Voltage Max
1.2kV
Transistor Mounting
Panel
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
