Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerINFINEON
Manufacturer Part NoFS1150R08A8P3CHPSA1
Newark Part No.51AM7614
Product RangeHybridPACK G2 Series
Your Part Number
6 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $443.470 |
| 5+ | $436.870 |
| 12+ | $430.490 |
| 30+ | $404.660 |
Price for:Each
Minimum: 1
Multiple: 1
$443.47
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoFS1150R08A8P3CHPSA1
Newark Part No.51AM7614
Product RangeHybridPACK G2 Series
IGBT ConfigurationSix Pack
Continuous Collector Current600A
Collector Emitter Saturation Voltage1.08V
Power Dissipation1kW
Operating Temperature Max175°C
Transistor Case StyleModule
IGBT TerminationPress Fit
Collector Emitter Voltage Max750V
IGBT TechnologyIGBT EDT3
Transistor MountingPanel
Product RangeHybridPACK G2 Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
IGBT Configuration
Six Pack
Collector Emitter Saturation Voltage
1.08V
Operating Temperature Max
175°C
IGBT Termination
Press Fit
IGBT Technology
IGBT EDT3
Product Range
HybridPACK G2 Series
Continuous Collector Current
600A
Power Dissipation
1kW
Transistor Case Style
Module
Collector Emitter Voltage Max
750V
Transistor Mounting
Panel
SVHC
No SVHC (25-Jun-2025)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
