Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINFINEON
Manufacturer Part NoFZ1200R33HE4DB9BPSA1
Newark Part No.12AM7467
Product RangeIHM-B Series
Your Part Number
4 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $2,281.930 |
Price for:Each
Minimum: 1
Multiple: 1
$2,281.93
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoFZ1200R33HE4DB9BPSA1
Newark Part No.12AM7467
Product RangeIHM-B Series
IGBT ConfigurationSingle Switch
Continuous Collector Current1.2kA
Collector Emitter Saturation Voltage2.65V
Power Dissipation3600kW
Operating Temperature Max150°C
Transistor Case StyleModule
IGBT TerminationScrew
Collector Emitter Voltage Max3.3kV
IGBT TechnologyIGBT 4 [Trench/Field Stop]
Transistor MountingPanel
Product RangeIHM-B Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
IGBT Configuration
Single Switch
Collector Emitter Saturation Voltage
2.65V
Operating Temperature Max
150°C
IGBT Termination
Screw
IGBT Technology
IGBT 4 [Trench/Field Stop]
Product Range
IHM-B Series
Continuous Collector Current
1.2kA
Power Dissipation
3600kW
Transistor Case Style
Module
Collector Emitter Voltage Max
3.3kV
Transistor Mounting
Panel
SVHC
No SVHC (25-Jun-2025)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability