Print Page
Image is for illustrative purposes only. Please refer to product description.
210 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $4.810 |
10+ | $4.500 |
25+ | $3.230 |
50+ | $3.130 |
100+ | $3.030 |
480+ | $3.020 |
720+ | $2.630 |
Price for:Each
Minimum: 1
Multiple: 1
$4.81
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerINFINEON
Manufacturer Part NoIDWD50E120D7XKSA1
Newark Part No.90AK4877
Repetitive Peak Reverse Voltage1.2kV
Average Forward Current81A
Diode ConfigurationSingle
Forward Voltage Max3V
Reverse Recovery Time160ns
Forward Surge Current218A
Operating Temperature Max175°C
Diode Case StyleTO-247
No. of Pins2Pins
Product Range-
Qualification-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Repetitive Peak Reverse Voltage
1.2kV
Diode Configuration
Single
Reverse Recovery Time
160ns
Operating Temperature Max
175°C
No. of Pins
2Pins
Qualification
-
Average Forward Current
81A
Forward Voltage Max
3V
Forward Surge Current
218A
Diode Case Style
TO-247
Product Range
-
SVHC
No SVHC (21-Jan-2025)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability