Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINFINEON
Manufacturer Part NoIDYH80G200C5XKSA1
Newark Part No.14AM7257
Product RangeCoolSiC 5G Series
240 In Stock
Need more?
60 Delivery in 1-3 Business Days(US stock)
180 Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $45.830 |
| 5+ | $42.490 |
| 10+ | $39.140 |
| 25+ | $35.800 |
| 50+ | $32.460 |
Price for:Each
Minimum: 1
Multiple: 1
$45.83
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerINFINEON
Manufacturer Part NoIDYH80G200C5XKSA1
Newark Part No.14AM7257
Product RangeCoolSiC 5G Series
Product RangeCoolSiC 5G Series
Diode ConfigurationSingle
Repetitive Peak Reverse Voltage2kV
Average Forward Current157A
Total Capacitive Charge716nC
Diode Case StyleTO-247
No. of Pins4 Pin
Operating Temperature Max175°C
Diode MountingThrough Hole
Qualification-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Product Range
CoolSiC 5G Series
Repetitive Peak Reverse Voltage
2kV
Total Capacitive Charge
716nC
No. of Pins
4 Pin
Diode Mounting
Through Hole
SVHC
No SVHC (21-Jan-2025)
Diode Configuration
Single
Average Forward Current
157A
Diode Case Style
TO-247
Operating Temperature Max
175°C
Qualification
-
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate