Print Page
Image is for illustrative purposes only. Please refer to product description.
7 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $282.950 |
Price for:Each
Minimum: 1
Multiple: 1
$282.95
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerINFINEON
Manufacturer Part NoIFBOARDDPGEN2TOBO1
Newark Part No.02AM9132
Device TopologyBuck (Step Down)
No. of Outputs1Outputs
Output Current3A
Output Voltage-
Input Voltage Min2.5V
Input Voltage Max600V
Core ChipILD2111
Dimming Control TypeDigital
Kit ContentsEvaluation Board ILD2111
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Device Topology
Buck (Step Down)
Output Current
3A
Input Voltage Min
2.5V
Core Chip
ILD2111
Kit Contents
Evaluation Board ILD2111
SVHC
No SVHC (21-Jan-2025)
No. of Outputs
1Outputs
Output Voltage
-
Input Voltage Max
600V
Dimming Control Type
Digital
Product Range
-
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate