Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINFINEON
Manufacturer Part NoIGC037S12S1XTMA1
Newark Part No.26AM1115
Product RangeCoolGaN Series
4,990 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $4.100 |
10+ | $3.100 |
25+ | $2.910 |
50+ | $2.720 |
100+ | $2.530 |
250+ | $2.400 |
500+ | $2.270 |
1000+ | $1.960 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$4.10
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerINFINEON
Manufacturer Part NoIGC037S12S1XTMA1
Newark Part No.26AM1115
Product RangeCoolGaN Series
Drain Source Voltage Vds120V
Continuous Drain Current Id71A
Drain Source On State Resistance0.0037ohm
Typical Gate Charge10nC
Transistor Case StyleTSON
Transistor MountingSurface Mount
No. of Pins6Pins
Product RangeCoolGaN Series
Qualification-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Drain Source Voltage Vds
120V
Drain Source On State Resistance
0.0037ohm
Transistor Case Style
TSON
No. of Pins
6Pins
Qualification
-
Continuous Drain Current Id
71A
Typical Gate Charge
10nC
Transistor Mounting
Surface Mount
Product Range
CoolGaN Series
SVHC
No SVHC (21-Jan-2025)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability