Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINFINEON
Manufacturer Part NoIGCM20F60GAXKMA1
Newark Part No.17AC9906
Product RangeCIPOS Mini Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 31 week(s)
Quantity | Price |
---|---|
1+ | $12.300 |
10+ | $8.070 |
25+ | $7.860 |
50+ | $7.500 |
100+ | $7.150 |
250+ | $7.010 |
560+ | $6.870 |
Price for:Each
Minimum: 1
Multiple: 1
$12.30
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerINFINEON
Manufacturer Part NoIGCM20F60GAXKMA1
Newark Part No.17AC9906
Product RangeCIPOS Mini Series
Technical Datasheet
IPM Power DeviceIGBT
Voltage Rating (Vces / Vdss)600V
Current Rating (Ic / Id)20A
Isolation Voltage2kV
IPM Case StyleDIP
IPM SeriesCIPOS Mini
Product RangeCIPOS Mini Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
IGCM20F60GAXKMA1 is a CIPOS™ Mini 600V, 20A three-phase intelligent power module. This module with open emitter in DIP 36x21 package. It provides cost and performance-optimized efficiency incorporating Reverse Conducting (RC) IGBT along with excellent thermal conduction and electrical isolation for motor drive applications. Potential applications include washing machines, home appliances, room air conditioners, motor control and drives, motor control for industrial automation and heating ventilation and air conditioning (HVAC).
- Based on reverse conducting IGBT technology and rugged SOI gate driver technology
- 20A of inverter current rating and integrated bootstrap function
- Over current shutdown and all of 6 switches turn off during protection
- Under-voltage lockout at all channels, cross-conduction prevention
- Built-in temperature monitoring
- Motor power rating up to 1800W at 10KHz
- UL certified
- Cost optimized performance for low power motor drives, full featured w/ multiple protection function
- High integrations for easy design and reduced system size
- Increased reliability and system efficiency
Technical Specifications
IPM Power Device
IGBT
Current Rating (Ic / Id)
20A
IPM Case Style
DIP
Product Range
CIPOS Mini Series
Voltage Rating (Vces / Vdss)
600V
Isolation Voltage
2kV
IPM Series
CIPOS Mini
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability