Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINFINEON
Manufacturer Part NoIGI65D1414A3MSXUMA1
Newark Part No.48AM7121
Product RangeCoolGaN G5 Series
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Quantity | Price |
---|---|
1+ | $10.320 |
10+ | $9.330 |
25+ | $8.720 |
50+ | $8.070 |
100+ | $7.260 |
250+ | $6.150 |
500+ | $5.930 |
1000+ | $5.690 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$10.32
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerINFINEON
Manufacturer Part NoIGI65D1414A3MSXUMA1
Newark Part No.48AM7121
Product RangeCoolGaN G5 Series
Drain Source Voltage Vds750V
Continuous Drain Current Id13.7A
Drain Source On State Resistance0.17ohm
Typical Gate Charge1.8nC
Transistor Case StyleVIQFN
Transistor MountingSurface Mount
No. of Pins32Pins
Product RangeCoolGaN G5 Series
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Drain Source Voltage Vds
750V
Drain Source On State Resistance
0.17ohm
Transistor Case Style
VIQFN
No. of Pins
32Pins
Qualification
-
Continuous Drain Current Id
13.7A
Typical Gate Charge
1.8nC
Transistor Mounting
Surface Mount
Product Range
CoolGaN G5 Series
SVHC
No SVHC (25-Jun-2025)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability