Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINFINEON
Manufacturer Part NoIGL65R055D2XUMA1
Newark Part No.45AM3840
Product RangeCoolGaN G5 Series
2,780 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price | 
|---|---|
| 1+ | $7.390 | 
| 10+ | $6.520 | 
| 25+ | $5.980 | 
| 50+ | $5.410 | 
| 100+ | $4.700 | 
| 250+ | $3.730 | 
| 500+ | $3.540 | 
| 1000+ | $3.320 | 
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$7.39
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoIGL65R055D2XUMA1
Newark Part No.45AM3840
Product RangeCoolGaN G5 Series
Drain Source Voltage Vds650V
Continuous Drain Current Id22A
Drain Source On State Resistance0.07ohm
Typical Gate Charge4.7nC
Transistor Case StyleTSON
Transistor MountingSurface Mount
No. of Pins8Pins
Product RangeCoolGaN G5 Series
Qualification-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Drain Source Voltage Vds
650V
Drain Source On State Resistance
0.07ohm
Transistor Case Style
TSON
No. of Pins
8Pins
Qualification
-
Continuous Drain Current Id
22A
Typical Gate Charge
4.7nC
Transistor Mounting
Surface Mount
Product Range
CoolGaN G5 Series
SVHC
No SVHC (21-Jan-2025)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability