Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINFINEON
Manufacturer Part NoIGLT65R035D2ATMA1
Newark Part No.20AM0174
Product RangeCoolGaN G5 Series
1,738 In Stock
Need more?
500 Delivery in 1-3 Business Days(US stock)
1238 Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $8.600 |
| 10+ | $6.510 |
| 25+ | $6.160 |
| 50+ | $5.790 |
| 100+ | $5.440 |
| 250+ | $5.140 |
| 500+ | $4.840 |
| 1000+ | $4.540 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$8.60
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoIGLT65R035D2ATMA1
Newark Part No.20AM0174
Product RangeCoolGaN G5 Series
Drain Source Voltage Vds650V
Continuous Drain Current Id47A
Drain Source On State Resistance42mohm
Typical Gate Charge7.7nC
Transistor Case StyleHDSOP
Transistor MountingSurface Mount
No. of Pins16Pins
Product RangeCoolGaN G5 Series
Qualification-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Drain Source Voltage Vds
650V
Drain Source On State Resistance
42mohm
Transistor Case Style
HDSOP
No. of Pins
16Pins
Qualification
-
Continuous Drain Current Id
47A
Typical Gate Charge
7.7nC
Transistor Mounting
Surface Mount
Product Range
CoolGaN G5 Series
SVHC
No SVHC (21-Jan-2025)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate