Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINFINEON
Manufacturer Part NoIGOT65R045D2AUMA1
Newark Part No.20AM0180
Product RangeCoolGaN G5 Series
800 In Stock
Need more?
200 Delivery in 1-3 Business Days(US stock)
600 Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST Standard Shipping
| Quantity | Price | 
|---|---|
| 1+ | $6.950 | 
| 10+ | $5.050 | 
| 25+ | $4.770 | 
| 50+ | $4.490 | 
| 100+ | $4.210 | 
| 250+ | $3.990 | 
| 500+ | $3.760 | 
| 1000+ | $3.520 | 
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$6.95
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoIGOT65R045D2AUMA1
Newark Part No.20AM0180
Product RangeCoolGaN G5 Series
Drain Source Voltage Vds650V
Continuous Drain Current Id34A
Drain Source On State Resistance0.054ohm
Typical Gate Charge6nC
Transistor Case StyleSOIC
Transistor MountingSurface Mount
No. of Pins20Pins
Product RangeCoolGaN G5 Series
Qualification-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Drain Source Voltage Vds
650V
Drain Source On State Resistance
0.054ohm
Transistor Case Style
SOIC
No. of Pins
20Pins
Qualification
-
Continuous Drain Current Id
34A
Typical Gate Charge
6nC
Transistor Mounting
Surface Mount
Product Range
CoolGaN G5 Series
SVHC
No SVHC (21-Jan-2025)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate