Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINFINEON
Manufacturer Part NoIGOT65R055D2AUMA1
Newark Part No.20AM0181
Product RangeCoolGaN G5 Series
200 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $5.930 |
| 10+ | $4.340 |
| 25+ | $4.060 |
| 50+ | $3.780 |
| 100+ | $3.510 |
| 250+ | $3.310 |
| 500+ | $3.120 |
| 1000+ | $2.770 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$5.93
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoIGOT65R055D2AUMA1
Newark Part No.20AM0181
Product RangeCoolGaN G5 Series
Drain Source Voltage Vds650V
Continuous Drain Current Id28A
Drain Source On State Resistance66mohm
Typical Gate Charge4.7nC
Transistor Case StyleSOIC
Transistor MountingSurface Mount
No. of Pins20Pins
Product RangeCoolGaN G5 Series
Qualification-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Drain Source Voltage Vds
650V
Drain Source On State Resistance
66mohm
Transistor Case Style
SOIC
No. of Pins
20Pins
Qualification
-
Continuous Drain Current Id
28A
Typical Gate Charge
4.7nC
Transistor Mounting
Surface Mount
Product Range
CoolGaN G5 Series
SVHC
No SVHC (21-Jan-2025)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate