Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINFINEON
Manufacturer Part NoIKQ140N120CH7XKSA1
Newark Part No.79AK2187
Product RangeTRENCHSTOP IGBT 7 Series
245 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $17.300 |
10+ | $11.820 |
25+ | $11.420 |
50+ | $11.010 |
100+ | $10.670 |
480+ | $10.620 |
720+ | $10.600 |
Price for:Each
Minimum: 1
Multiple: 1
$17.30
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerINFINEON
Manufacturer Part NoIKQ140N120CH7XKSA1
Newark Part No.79AK2187
Product RangeTRENCHSTOP IGBT 7 Series
Continuous Collector Current175A
Collector Emitter Saturation Voltage1.7V
Power Dissipation962W
Collector Emitter Voltage Max1.2kV
Transistor Case StyleTO-247
No. of Pins3Pins
Operating Temperature Max175°C
Transistor MountingThrough Hole
Product RangeTRENCHSTOP IGBT 7 Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Continuous Collector Current
175A
Power Dissipation
962W
Transistor Case Style
TO-247
Operating Temperature Max
175°C
Product Range
TRENCHSTOP IGBT 7 Series
Collector Emitter Saturation Voltage
1.7V
Collector Emitter Voltage Max
1.2kV
No. of Pins
3Pins
Transistor Mounting
Through Hole
SVHC
No SVHC (21-Jan-2025)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability