Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINFINEON
Manufacturer Part NoIKY120N120CH7XKSA1
Newark Part No.83AK0538
Product RangeTRENCHSTOP IGBT 7 Series
103 In Stock
Need more?
37 Delivery in 1-3 Business Days(US stock)
66 Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST Standard Shipping
Quantity | Price |
---|---|
1+ | $16.160 |
10+ | $13.740 |
25+ | $13.150 |
50+ | $12.560 |
100+ | $11.970 |
480+ | $11.500 |
720+ | $11.010 |
Price for:Each
Minimum: 1
Multiple: 1
$16.16
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerINFINEON
Manufacturer Part NoIKY120N120CH7XKSA1
Newark Part No.83AK0538
Product RangeTRENCHSTOP IGBT 7 Series
Continuous Collector Current220A
Collector Emitter Saturation Voltage1.7V
Power Dissipation780W
Collector Emitter Voltage Max1.2kV
Transistor Case StyleTO-247 Plus
No. of Pins4Pins
Operating Temperature Max175°C
Transistor MountingThrough Hole
Product RangeTRENCHSTOP IGBT 7 Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Continuous Collector Current
220A
Power Dissipation
780W
Transistor Case Style
TO-247 Plus
Operating Temperature Max
175°C
Product Range
TRENCHSTOP IGBT 7 Series
Collector Emitter Saturation Voltage
1.7V
Collector Emitter Voltage Max
1.2kV
No. of Pins
4Pins
Transistor Mounting
Through Hole
SVHC
No SVHC (21-Jan-2025)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate