Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINFINEON
Manufacturer Part NoIM06B15AC1XKMA1
Newark Part No.18AM2601
Product RangeCIPOS Mini Series
255 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $11.430 |
10+ | $9.620 |
25+ | $8.200 |
50+ | $7.800 |
100+ | $7.540 |
250+ | $7.250 |
Price for:Each
Minimum: 1
Multiple: 1
$11.43
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerINFINEON
Manufacturer Part NoIM06B15AC1XKMA1
Newark Part No.18AM2601
Product RangeCIPOS Mini Series
IPM Power DeviceIGBT
Voltage Rating (Vces / Vdss)650V
Current Rating (Ic / Id)15A
Isolation Voltage2kV
IPM Case StyleDIP
IPM SeriesCIPOS
Product RangeCIPOS Mini Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
IPM Power Device
IGBT
Current Rating (Ic / Id)
15A
IPM Case Style
DIP
Product Range
CIPOS Mini Series
Voltage Rating (Vces / Vdss)
650V
Isolation Voltage
2kV
IPM Series
CIPOS
SVHC
No SVHC (21-Jan-2025)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability