Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINFINEON
Manufacturer Part NoIM06B50GC1XKMA1
Newark Part No.29AM6923
Product RangeCIPOS Mini Series
Available to Order
Manufacturer Standard Lead Time: 34 week(s)
Quantity | Price |
---|---|
1+ | $25.710 |
5+ | $24.470 |
10+ | $23.200 |
25+ | $21.920 |
50+ | $20.540 |
100+ | $20.120 |
250+ | $19.520 |
Price for:Each
Minimum: 1
Multiple: 1
$25.71
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerINFINEON
Manufacturer Part NoIM06B50GC1XKMA1
Newark Part No.29AM6923
Product RangeCIPOS Mini Series
IPM Power DeviceIGBT
Voltage Rating (Vces / Vdss)600V
Current Rating (Ic / Id)35A
Isolation Voltage2kV
IPM Case StyleDIP
IPM SeriesCIPOS
Product RangeCIPOS Mini Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
IPM Power Device
IGBT
Current Rating (Ic / Id)
35A
IPM Case Style
DIP
Product Range
CIPOS Mini Series
Voltage Rating (Vces / Vdss)
600V
Isolation Voltage
2kV
IPM Series
CIPOS
SVHC
No SVHC (21-Jan-2025)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability