Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINFINEON
Manufacturer Part NoIM68D128BV01XTMA1
Newark Part No.29AM6924
Product RangeXENSIV Series
4,937 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $2.080 |
| 10+ | $1.850 |
| 25+ | $1.690 |
| 50+ | $1.530 |
| 100+ | $1.360 |
| 250+ | $1.190 |
| 500+ | $1.110 |
| 1000+ | $1.060 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$2.08
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerINFINEON
Manufacturer Part NoIM68D128BV01XTMA1
Newark Part No.29AM6924
Product RangeXENSIV Series
Audio Control TypeMEMS Microphone
Supply Voltage Range1.6V to 3.465V
Supply Voltage Range1.6V to 3.465V
Control InterfacePDM
Audio IC Case StylePG-TLGA
No. of Pins5Pins
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product RangeXENSIV Series
Automotive Qualification Standard-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Audio Control Type
MEMS Microphone
Supply Voltage Range
1.6V to 3.465V
Audio IC Case Style
PG-TLGA
Operating Temperature Min
-40°C
Product Range
XENSIV Series
SVHC
No SVHC (21-Jan-2025)
Supply Voltage Range
1.6V to 3.465V
Control Interface
PDM
No. of Pins
5Pins
Operating Temperature Max
125°C
Automotive Qualification Standard
-
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability