Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINFINEON
Manufacturer Part NoIMT65R057M1HXUMA1
Newark Part No.79AK2196
Product RangeCoolSiC Trench Series
1,839 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $8.650 |
10+ | $5.900 |
25+ | $5.380 |
50+ | $4.870 |
100+ | $4.360 |
250+ | $4.310 |
500+ | $4.270 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$8.65
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerINFINEON
Manufacturer Part NoIMT65R057M1HXUMA1
Newark Part No.79AK2196
Product RangeCoolSiC Trench Series
MOSFET Module Configuration-
Channel TypeN Channel
Continuous Drain Current Id44A
Drain Source Voltage Vds650V
Drain Source On State Resistance0.057ohm
Transistor Case StyleHSOF
No. of Pins8Pins
Rds(on) Test Voltage18V
Gate Source Threshold Voltage Max5.7V
Power Dissipation203W
Operating Temperature Max175°C
Product RangeCoolSiC Trench Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
MOSFET Module Configuration
-
Continuous Drain Current Id
44A
Drain Source On State Resistance
0.057ohm
No. of Pins
8Pins
Gate Source Threshold Voltage Max
5.7V
Operating Temperature Max
175°C
SVHC
No SVHC (21-Jan-2025)
Channel Type
N Channel
Drain Source Voltage Vds
650V
Transistor Case Style
HSOF
Rds(on) Test Voltage
18V
Power Dissipation
203W
Product Range
CoolSiC Trench Series
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability