New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Passives
    • Connectors & Cable
    • Semiconductors
    • Optoelectronics & LED Lighting Components
    • Electromechanical
    • Automation & Process Control
    • Embedded Computers, Education and Maker Boards
    • Development Tools & Software
    • Power Supplies and Circuit Protection
    • Test & Measurement
    • Tools & Production Supplies
    • View New Products
    • View All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Semiconductors - Discretes
                      3. FETs
                      4. Silicon Carbide (SiC) MOSFETs & Modules
                      Print Page

                      IMT65R083M1HXUMA1

                      Silicon Carbide MOSFET, N Channel, 32 A, 650 V, 0.083 ohm, HSOF

                      Date/Lot Code

                      INFINEON IMT65R083M1HXUMA1
                      INFINEON IMT65R083M1HXUMA1
                      INFINEON IMT65R083M1HXUMA1
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerINFINEON
                      Manufacturer Part NoIMT65R083M1HXUMA1
                      Newark Part No.79AK2198
                      Product RangeCoolSiC Trench Series
                      1,797 In Stock

                      Need more?

                      Delivery in 2-4 Business Days(UK stock)
                      Order before 9pm EST standard shipping
                      QuantityPrice
                      1+$7.170
                      10+$4.990
                      25+$4.550
                      50+$4.110
                      100+$3.670
                      250+$3.530
                      500+$3.390
                      Price for:Each (Supplied on Cut Tape)
                      Minimum: 1
                      Multiple: 1
                      $7.17
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerINFINEON
                      Manufacturer Part NoIMT65R083M1HXUMA1
                      Newark Part No.79AK2198
                      Product RangeCoolSiC Trench Series
                      MOSFET Module Configuration-
                      Channel TypeN Channel
                      Continuous Drain Current Id32A
                      Drain Source Voltage Vds650V
                      Drain Source On State Resistance0.083ohm
                      Transistor Case StyleHSOF
                      No. of Pins8Pins
                      Rds(on) Test Voltage18V
                      Gate Source Threshold Voltage Max5.7V
                      Power Dissipation158W
                      Operating Temperature Max175°C
                      Product RangeCoolSiC Trench Series
                      SVHCNo SVHC (21-Jan-2025)

                      Technical Specifications

                      MOSFET Module Configuration

                      -

                      Continuous Drain Current Id

                      32A

                      Drain Source On State Resistance

                      0.083ohm

                      No. of Pins

                      8Pins

                      Gate Source Threshold Voltage Max

                      5.7V

                      Operating Temperature Max

                      175°C

                      SVHC

                      No SVHC (21-Jan-2025)

                      Channel Type

                      N Channel

                      Drain Source Voltage Vds

                      650V

                      Transistor Case Style

                      HSOF

                      Rds(on) Test Voltage

                      18V

                      Power Dissipation

                      158W

                      Product Range

                      CoolSiC Trench Series

                      Legislation and Environmental

                      US ECCN:Unknown
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (21-Jan-2025)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Product traceability

                      Date/Lot Code

                      Customer Service
                      I Need Help
                      Sales 01.800.463.9275
                      Technical 01.800.463.9275
                      Submit Feedback
                      Hablar con un representante
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Terms of Access
                      Legal and Copyright Notices
                      Terms & Conditions
                      Sitemap
                      Terms of Use for API
                      An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.