Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINFINEON
Manufacturer Part NoIPDQ60R024CM8XTMA1
Newark Part No.26AM1128
Product RangeCoolMOS CM8 Series
Available to Order
Manufacturer Standard Lead Time: 27 week(s)
Quantity | Price |
---|---|
1+ | $11.580 |
10+ | $8.980 |
25+ | $8.530 |
50+ | $8.080 |
100+ | $7.630 |
250+ | $7.250 |
500+ | $6.880 |
1500+ | $6.220 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$11.58
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerINFINEON
Manufacturer Part NoIPDQ60R024CM8XTMA1
Newark Part No.26AM1128
Product RangeCoolMOS CM8 Series
Channel TypeN Channel
Drain Source Voltage Vds600V
Continuous Drain Current Id97A
Drain Source On State Resistance0.024ohm
Transistor Case StyleHDSOP
Transistor MountingSurface Mount
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max4.7V
Power Dissipation480W
No. of Pins22Pins
Operating Temperature Max150°C
Product RangeCoolMOS CM8 Series
Qualification-
Technical Specifications
Channel Type
N Channel
Continuous Drain Current Id
97A
Transistor Case Style
HDSOP
Rds(on) Test Voltage
10V
Power Dissipation
480W
Operating Temperature Max
150°C
Qualification
-
Drain Source Voltage Vds
600V
Drain Source On State Resistance
0.024ohm
Transistor Mounting
Surface Mount
Gate Source Threshold Voltage Max
4.7V
No. of Pins
22Pins
Product Range
CoolMOS CM8 Series
SVHC
No SVHC (21-Jan-2025)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability