Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINFINEON
Manufacturer Part NoIPG20N04S4L08ATMA1
Newark Part No.99AK9898
Product RangeOptiMOS T2 Series
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
| Quantity | Price | 
|---|---|
| 5000+ | $0.527 | 
Price for:Each (Supplied on Full Reel)
Minimum: 5000
Multiple: 5000
$2,635.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoIPG20N04S4L08ATMA1
Newark Part No.99AK9898
Product RangeOptiMOS T2 Series
Channel TypeDual N Channel
Drain Source Voltage Vds N Channel40V
Drain Source Voltage Vds P Channel-
Continuous Drain Current Id N Channel20A
Continuous Drain Current Id P Channel-
Drain Source On State Resistance N Channel8200µohm
Drain Source On State Resistance P Channel-
Transistor Case StyleTDSON
No. of Pins8Pins
Power Dissipation N Channel54W
Power Dissipation P Channel-
Operating Temperature Max175°C
Product RangeOptiMOS T2 Series
QualificationAEC-Q101
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Channel Type
Dual N Channel
Drain Source Voltage Vds P Channel
-
Continuous Drain Current Id P Channel
-
Drain Source On State Resistance P Channel
-
No. of Pins
8Pins
Power Dissipation P Channel
-
Product Range
OptiMOS T2 Series
SVHC
No SVHC (21-Jan-2025)
Drain Source Voltage Vds N Channel
40V
Continuous Drain Current Id N Channel
20A
Drain Source On State Resistance N Channel
8200µohm
Transistor Case Style
TDSON
Power Dissipation N Channel
54W
Operating Temperature Max
175°C
Qualification
AEC-Q101
Alternatives for IPG20N04S4L08ATMA1
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability