Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINFINEON
Manufacturer Part NoIPT067N20NM6ATMA1
Newark Part No.90AK4886
Product RangeOptiMOS 6 Series
1,810 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $8.310 |
10+ | $6.410 |
25+ | $6.300 |
50+ | $5.920 |
100+ | $5.550 |
250+ | $5.470 |
500+ | $5.380 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$8.31
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerINFINEON
Manufacturer Part NoIPT067N20NM6ATMA1
Newark Part No.90AK4886
Product RangeOptiMOS 6 Series
Channel TypeN Channel
Drain Source Voltage Vds200V
Continuous Drain Current Id137A
Drain Source On State Resistance0.0062ohm
Transistor Case StyleHSOF
Transistor MountingSurface Mount
Rds(on) Test Voltage15V
Gate Source Threshold Voltage Max4.5V
Power Dissipation300W
No. of Pins8Pins
Operating Temperature Max175°C
Product RangeOptiMOS 6 Series
Qualification-
Technical Specifications
Channel Type
N Channel
Continuous Drain Current Id
137A
Transistor Case Style
HSOF
Rds(on) Test Voltage
15V
Power Dissipation
300W
Operating Temperature Max
175°C
Qualification
-
Drain Source Voltage Vds
200V
Drain Source On State Resistance
0.0062ohm
Transistor Mounting
Surface Mount
Gate Source Threshold Voltage Max
4.5V
No. of Pins
8Pins
Product Range
OptiMOS 6 Series
SVHC
No SVHC (21-Jan-2025)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability